text.skipToContent text.skipToNavigation

Manufacturer Part #

EUC-026S035DS

EUC Series 26 W 350mA 75Vdc Out Max Dimmable Outdoor Constant Current LED Driver

Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 1829
Product Specification Section
Technical Attributes
Attributes Table
Output Power: 26W
Type: High Voltage DC > 24V
Input Current: 0.4A
Output Voltage Range: 38V to 75V
Efficiency: 86%
Output Current: 350mA
Frequency: 63Hz
Input Voltage: 90V to 305V
Operating Temp Range: -40°C to +70°C
Storage Temperature Range: -40°C to +85°C
Pricing Section
Stock
259
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
141
Factory Lead Time:
5-10 Days
Total
$17.47
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1+
$17.47
Product Variant Information section