text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,734

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $17.47
Total:

$17.47

USD
Attributes
Attributes Table
Output Power 26W
Type High Voltage DC > 24V
Input Current 0.4A
Output Voltage Range 19V to 37V
Efficiency 85%
Output Current 700mA
Frequency 63Hz
Input Voltage 90V to 305V
Operating Temp Range -40°C to +70°C
Storage Temperature Range -40°C to +85°C
Features and Applications

The EUC-026S070DS is part of the EUC Series 26 W Dimmable LED Driver Module, with an Output Current of 0.7 A.

The EUC-026SxxxDS/PS series operate from a 90 ~ 305 Vac input range. These units will provide up to a 1750 mA of output current and a maximum output voltage of 75 V for 26 W maximum output power. They are designed to be highly efficient and highly reliable. Features include over voltage protection, short circuit protection and over load protection.

Features:

  • High Efficiency (Up to 86%)
  • Second Generation with Improved Performance
  • Active Power Factor Correction (Typical 0.92)
  • Constant Output Current
  • Waterproof (IP66)
  • Dimming Control
  • All-Round Protection: OVP, SCP, OLP,OTP
  • Comply With UL8750 & EN61347 Safety Regulations

View the Complete EUC Series of LED Driver Modules