text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 173

On Order: 0
Factory Stock:Factory Stock: 191
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $31.30
Total:

$31.30

USD
Attributes
Attributes Table
Output Power 36W
Type High Voltage DC > 24V
Input Current 0.6A
Output Voltage Range 52V to 103V
Efficiency 89%
Output Current 350mA
Frequency 63Hz
Input Voltage 90V to 305V
Operating Temp Range -40°C to +70°C
Storage Temperature Range -40°C to +85°C