text.skipToContent text.skipToNavigation

Manufacturer Part #

EUC-042S140DS

EUC Series 42 W 1.4 A 30Vdc Out Max Dimmable Outdoor Constant Current LED Driver

Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 1850
Product Specification Section
Technical Attributes
Attributes Table
Output Power: 42W
Type: High Voltage DC > 24V
Input Current: 0.6A
Output Voltage Range: 15V to 30V
Efficiency: 87%
Output Current: 1400mA
Frequency: 63Hz
Input Voltage: 90V to 305V
Operating Temp Range: -40°C to +70°C
Storage Temperature Range: -40°C to +85°C
Pricing Section
Stock:
167
Minimum Order:
1
Multiple Of:
1
150
Factory Stock:Factory Stock:
1,500
Factory Lead Time:
5-10 Days
Total
$18.71
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$18.71
4
$17.94
15
$17.24
40
$16.74
100+
$16.28
Product Variant Information section