text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 114

On Order:Order inventroy details 150
Factory Stock:Factory Stock: 381
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $26.93
Total:

$26.93

USD
Attributes
Attributes Table
Output Power 52W
Type High Voltage DC > 24V
Input Current 0.8A
Output Voltage Range 19V to 37V
Efficiency 87%
Output Current 1400mA
Frequency 63Hz
Input Voltage 90V to 305V
Operating Temp Range -40°C to +70°C
Storage Temperature Range -40°C to +85°C