text.skipToContent text.skipToNavigation

Manufacturer Part #

EUC-060S180DTM0004

100 - 277Vac, 60W, 1400mA, 21-43V, [0-10V], IP66 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 2028
Product Specification Section
Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 60W
Minimum Output Voltage: 21V
Maximum Output Voltage: 43V
Minimum Output Current: 1400mA
Maximum Output Current: 1400mA
Input Power Factor: 0.99
Efficiency: 88%
Number of Output Channels: 1
Certifications: CE,cUL,FCC,KS,UL
Driver Class: Class 2,SELV
IP Rating: IP66 - Outdoor Lighting Rating
Dimming Control: 0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.54
USD
Quantity
Web Price
1
$23.54
5
$21.85
20
$20.50
50
$19.64
125+
$18.83
Product Variant Information section