text.skipToContent text.skipToNavigation

Manufacturer Part #

EUC-075S070DT

EUC Series 75 W 700 mA 108 Vdc Out Dimmable Outdoor Constant Current LED Driver

Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 1928
Product Specification Section
Technical Attributes
Attributes Table
Output Power: 75W
Type: High Voltage DC > 24V
Input Current: 0.9A
Output Voltage Range: 54V to 108V
Efficiency: 90%
Output Current: 700mA
Frequency: 63Hz
Input Voltage: 90V to 305V
Operating Temp Range: -40°C to +70°C
Storage Temperature Range: -40°C to +85°C
Features and Applications

The EUC-075S070DT is a Series of LED Driver Module which operates in 90 ~ 305 Vac input range. These units will provide up to a 0.7 A of output current and a maximum output voltage of  108V for  75 W maximum output power. They are designed to be highly efficient and highly reliable.

Features:

  • High Efficiency (Up to 92%)
  • Active Power Factor Correction (0.99 Typical)
  • Constant Current Output
  • Dimming Function
  • Lightning Protection
  • All-Round Protection: OVP, SCP, OTP
  • Waterproof (IP67)
  • Comply With UL8750 & EN61347 Safety Regulations
  • Comply With ANSI/IEEE C62.41, Class A Operation

View the EUC-075S series of LED Module Drivers 

Pricing Section
Stock
703
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
1,152
Factory Lead Time:
5-10 Days
Total
$38.87
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1+
$38.87
Product Variant Information section