text.skipToContent text.skipToNavigation

Manufacturer Part #

EUG-075S175DT

EUG Series 75 W 1.75 A 63 Vdc Out Max Programmable Outdoor Driver

Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 1947
Product Specification Section
Technical Attributes
Attributes Table
Output Power: 75W
Type: High Voltage DC > 24V
Input Current: 1.75A
Output Voltage Range: 22V to 63V
Efficiency: 90%
Output Current: 1050A
Frequency: 63Hz
Input Voltage: 90V to 305V
Operating Temp Range: -40°C to +90°C
Storage Temperature Range: -40°C to +85°C
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
139
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$33.38
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$33.38
4
$31.77
15
$30.31
25
$29.77
50+
$29.04
Product Variant Information section