text.skipToContent text.skipToNavigation

Manufacturer Part #

EUG-150S210DT

EUG Series 150 W 2100 mA 107 Vdc Out Max Programmable Outdoor Driver

Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 1852
Product Specification Section
Technical Attributes
Attributes Table
Output Power: 150W
Type: High Voltage DC > 24V
Input Current: 1.87A
Output Voltage Range: 38V to 107V
Efficiency: 92.5%
Output Current: 1400mA
Frequency: 63Hz
Input Voltage: 90V to 305V
Operating Temp Range: -40°C to +90°C
Storage Temperature Range: -40°C to +85°C
Pricing Section
Stock
206
Minimum Order:
1
Multiple Of:
1
250
Factory Stock:Factory Stock:
1,109
Factory Lead Time:
5-10 Days
Total
$47.74
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1+
$47.74
Product Variant Information section