text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 847

On Order: 0
Factory Stock:Factory Stock: 4,006
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $47.74
Total:

$47.74

USD
Attributes
Attributes Table
Output Power 150W
Type High Voltage DC > 24V
Input Current 1.87A
Output Voltage Range 22V to 61V
Efficiency 92%
Output Current 3150mA
Frequency 63Hz
Input Voltage 90V to 305V
Operating Temp Range -40°C to +90°C
Storage Temperature Range -40°C to +85°C