text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 1,490
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $49.87
Total:

$49.87

USD
Attributes
Attributes Table
Output Power 200W
Type High Voltage DC > 24V
Input Current 2.6A
Output Voltage Range 18V to 52V
Efficiency 92.5%
Output Current 4900mA
Frequency 63Hz
Input Voltage 90V to 305V
Operating Temp Range -40°C to +90°C
Storage Temperature Range -40°C to +85°C