text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 758

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 20 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $3.50
100 $2.55
250 $2.40
500 $2.28
1,500+ $2.12
Total:

$7.00

USD
Attributes
Attributes Table
No of Outputs Dual
Supply Voltage 5.5V to 24V
Supply Current 30mA
Operating Temp Range -40°C to +150°C
Moisture Sensitivity Level 3