text.skipToContent text.skipToNavigation

Manufacturer Part #

LEDINTA0024V20DLO

Xitanium 48 W 2 A 24 V Output Max UL Class II Dimmable Outdoor LED Driver Module

Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Power: 48W
Type: Medium Voltage DC 12V - 24V
Output Voltage Range: 24V
Output Current: 2A
Frequency: 60Hz
Input Voltage: 120V to 277V
Features & Applications

The LEDINTA0024V20DLO is a Xitanium 48 W 24 V UL Class 2 Dimmable Outdoor LED Driver Module.

Philips Lighting, a brand leader in LED driver technology, offers Xitanium® LED drivers, which are high quality, energy-efficient drivers for solid-state lighting solutions.

Xitanium LED drivers for LUXEON® LEDs benefit from a high power factor, are rated for 50,000+ hours of life and carry a full five-year warranty.

LEDINTA0024V20DLO specification:

  • Max. Output Power: 48 W
  • Input Voltage: 120 ~ 277 V
  • Output Voltage: 24 V
  • Min. Power Factor: 0.9
  • IP rating: IP66
  • Isolation: Class 2
  • Dimming Method: 0-10 V
  • Dimming Range (%): 100% ~ 15%     

To see related Xitanium products, click here.

Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$684.20
USD
Quantity
Web Price
20+
$34.21
Product Variant Information section