text.skipToContent text.skipToNavigation

Manufacturer Part #

LEDINTA0530C280DO

Xitanium 150W 530mA 280V Output Max UL Class1 Dimmable Outdoor LED Driver Module

Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
Output Power: 150W
Type: High Voltage DC > 24V
Output Voltage Range: 120V to 280V
Output Current: 0.53A
Frequency: 60Hz
Input Voltage: 120V to 277V
Operating Temp Range: -40°C
Features & Applications

The LEDINTA0530C280DO is a Xitanium 150 W 0.53 A 280 V UL Class 1 Dimmable Outdoor LED Driver Module.

Philips Lighting, a brand leader in LED driver technology, offers Xitanium® LED drivers, which are high quality, energy-efficient drivers for solid-state lighting solutions.

Xitanium LED drivers for LUXEON® LEDs benefit from a high power factor, are rated for 50,000+ hours of life and carry a full five-year warranty.

LEDINTA0530C280DO specification:

  • Max. Output Power: 150 W
  • Input Voltage: 120 ~ 277 V
  • Output Current: 530 mA
  • Output Voltage: 120 ~ 280 V
  • Min. Power Factor: 0.9
  • IP rating: IP66
  • Isolation: Class 1
  • Dimming Method: 0-10 V
  • Dimming Range (%): 100% ~ 10%
Pricing Section
Stock:
354
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$36.69
USD
Quantity
Web Price
1
$36.69
3
$35.08
5
$34.35
20
$32.45
30+
$31.92