text.skipToContent text.skipToNavigation

Manufacturer Part #

LEDINTA0700C210DO

Xitanium 150 W 700 mA 210 V Output Max UL Class I Dimmable Outdoor LED Driver

Mfr. Name: Signify North America
Standard Pkg:
Date Code: 1948
Product Specification Section
Technical Attributes
Attributes Table
Output Power: 150W
Type: High Voltage DC > 24V
Output Voltage Range: 60V to 210V
Output Current: 0.7A
Frequency: 60Hz
Input Voltage: 120V to 277V
Operating Temp Range: -40°C
Features & Applications

The LEDINTA0700C210DO is a Xitanium 150 W 0.7 A 210 V UL Class 1 Dimmable Outdoor LED Driver Module.

Philips Lighting, a brand leader in LED driver technology, offers Xitanium® LED drivers, which are high quality, energy-efficient drivers for solid-state lighting solutions.

Xitanium LED drivers for LUXEON® LEDs benefit from a high power factor, are rated for 50,000+ hours of life and carry a full five-year warranty.

LEDINTA0700C210DO specification:

• Max. Output Power: 150 W
• Input Voltage: 120 ~ 277 V
• Output Current: 700  mA
• Output Voltage: 60 ~ 210 V
• Min. Power Factor: 0.9
• IP rating: IP66
• Isolation: Class 1
• Dimming Method: 0-10 V     
• Dimming Range (%): 100% ~ 10%

To see related Xitanium products, click here.

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$36.69
USD
Quantity
Web Price
1
$36.69
3
$35.08
5
$34.35
20
$32.45
30+
$31.92