text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 12

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $46.36
15+ $39.73
Total:

$46.36

USD
Attributes
Attributes Table
Output Power 48W
Type Medium Voltage DC 12V - 24V
Output Voltage Range 24V
Efficiency 87%
Output Current 2A
Frequency 60Hz
Input Voltage 120V to 277V
Operating Temp Range -20°C to +55°C
Features and Applications

The LEDINTA2000C24DO is a Xitanium 48 W 1.0-2.0 A 24 V UL Class 2 Dimmable LED Driver Module.

Philips Lighting, a brand leader in LED driver technology, offers Xitanium® LED drivers, which are high quality, energy-efficient drivers for solid-state lighting solutions.

Xitanium LED drivers for LUXEON® LEDs benefit from a high power factor, are rated for 50,000+ hours of life and carry a full five-year warranty.

LEDINTA2000C24DO specification:

• Max. Output Power: 48 W
• Input Voltage: 120 ~ 277 V
• Output Current: 1000 ~ 2000 mA (adjustable by a resistor)
• Output Voltage: 16 ~ 24 V
• Min. Power Factor: 0.9
• IP rating: IP20
• Isolation: Class 2
• Dimming Method: 1-10 V
• Dimming Range (%): 100% ~ 5%

To see related Xitanium products, click here.