text.skipToContent text.skipToNavigation

Manufacturer Part #

LLC-012S070RSP

LLC Series 12 W 700 mA 17 Vdc Leading and Tailing Edge AC Dimmable LED Driver

Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Power: 12W
Type: Medium Voltage DC 12V - 24V
Input Current: 0.18A
Output Voltage Range: 9V to 17V
Efficiency: 77%
Output Current: 700mA
Frequency: 63Hz
Input Voltage: 90V to 132V
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -30°C to +85°C
Mounting Method: Chassis Mount
Pricing Section
Stock:
0
Minimum Order:
2
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$19.86
USD
Quantity
Web Price
2+
$9.93
Product Variant Information section