text.skipToContent text.skipToNavigation

Manufacturer Part #

LLC-024S105RSP

LLC Series 24 W 1.05 A 23 Vdc Leading and Tailing Edge AC Dimmable LED Driver

Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Power: 24W
Type: Medium Voltage DC 12V - 24V
Input Current: 0.4A
Output Voltage Range: 12V to 23V
Output Current: 1050mA
Input Voltage: 90V to 132V
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$11.54
USD
Quantity
Web Price
1+
$11.54
Product Variant Information section