text.skipToContent text.skipToNavigation

Manufacturer Part #

LNE-24V100WDAA

LNE Series 100 W 4 A 24 V Output Max CB Certified LED Driver Module

Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Power: 100W
Type: Medium Voltage DC 12V - 24V
Input Current: 1.3A
Output Voltage Range: 24V
Efficiency: 93%
Output Current: 4A
Input Voltage: 90V to 305V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$555.10
USD
Quantity
Web Price
1
$63.18
3
$57.84
5
$55.51
15
$50.82
25+
$48.77
Product Variant Information section