text.skipToContent text.skipToNavigation

Manufacturer Part #

LNE-24V150WDAA

LNE Series 150 W 6.3 A 24 V Output Max CB Certified LED Driver Module

Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Power: 150W
Type: Medium Voltage DC 12V - 24V
Input Current: 1.8A
Output Voltage Range: 24V
Efficiency: 94%
Output Current: 6.3A
Input Voltage: 90V to 305V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$552.40
USD
Quantity
Web Price
1
$59.22
3
$56.47
5
$55.24
15
$52.67
25+
$51.52
Product Variant Information section