text.skipToContent text.skipToNavigation

Manufacturer Part #

LNE-24V185WDAA

LNE Series 185 W 7.8 A 24 V Output Max CB Certified LED Driver Module

Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Power: 185W
Type: Medium Voltage DC 12V - 24V
Input Current: 1.9A
Output Voltage Range: 24V
Efficiency: 94%
Output Current: 7.8A
Input Voltage: 90V to 305V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$581.90
USD
Quantity
Web Price
1
$62.39
3
$59.49
5
$58.19
15
$55.49
25+
$54.28
Product Variant Information section