text.skipToContent text.skipToNavigation

Manufacturer Part #

LUC-024S053DSW

LUC Series 25 W 530 mA 48 Vdc Out Max Dimmable Indoor Constant Current LED Drive

Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Power: 25W
Type: High Voltage DC > 24V
Input Current: 0.35A
Output Voltage Range: 29V to 48V
Output Current: 530mA
Input Voltage: 90V to 305V
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$13.04
USD
Quantity
Web Price
1+
$13.04
Product Variant Information section