text.skipToContent text.skipToNavigation

Manufacturer Part #

LUC-024S070SSP

LUC Series 24 W 700 mA 36 Vdc Out Max Indoor Indoor Constant Current LED Driver

Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 1812
Product Specification Section
Technical Attributes
Attributes Table
Output Power: 24W
Type: High Voltage DC > 24V
Input Current: 0.32A
Output Voltage Range: 18V to 36V
Efficiency: 85%
Output Current: 700mA
Frequency: 63Hz
Input Voltage: 90V to 305V
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -20°C to +85°C
Pricing Section
Stock
4
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
2,249
Factory Lead Time:
5-10 Days
Total
$13.83
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1+
$13.83
Product Variant Information section