text.skipToContent text.skipToNavigation

Manufacturer Part #

LUC-026S070DSF

LUC Series 26 W 700 mA 37Vdc Out Max Dimmable Indoor Constant Current LED Driver

Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Power: 26W
Type: High Voltage DC > 24V
Input Current: 0.4A
Output Voltage Range: 13V to 37V
Output Current: 700mA
Input Voltage: 90V to 305V
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$15.01
USD
Quantity
Web Price
1+
$15.01
Product Variant Information section