text.skipToContent text.skipToNavigation

Manufacturer Part #

LUC-066T056DSM

LUC Series 66W 560 mA 40 Vdc Out Max Dimmable Indoor Constant Current LED Driver

Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Power: 66W
Type: High Voltage DC > 24V
Input Current: 0.8A
Output Voltage Range: 20V to 40V
Output Current: 560mA
Input Voltage: 90V to 305V
Mounting Method: Screw Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$30.71
USD
Quantity
Web Price
1+
$30.71
Product Variant Information section