text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 22

On Order: 0
Factory Stock:Factory Stock: 342
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $41.06
Total:

$41.06

USD
Attributes
Attributes Table
Output Power 60W
Type High Voltage DC > 24V
Input Current 0.8A
Output Voltage Range 12V to 57V
Efficiency 90%
Output Current 1500mA
Frequency 63Hz
Input Voltage 90V to 305V
Operating Temp Range -30°C to +70°C
Storage Temperature Range -40°C to +85°C