text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 10
Multiple Of: 10
Quantity Web Price
10+ $19.95
Total:

$199.50

USD
Attributes
Attributes Table
Output Power 24.3W
Input Current 0.35A
Output Voltage Range 20V to 27V
Efficiency 82%
Output Current 900mA
Frequency 63Hz
Input Voltage 108V to 305V
Operating Temp Range -30°C to +90°C
Storage Temperature Range -40°C to +85°C