text.skipToContent text.skipToNavigation

Manufacturer Part #

SLD-50-56

SLD Series 50.4 W 1050 mA 56 V Constant Current linear LED Driver

Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 1909
Product Specification Section
Technical Attributes
Attributes Table
Output Power: 50.4W
Input Current: 50.4A
Output Voltage Range: 30V to 56V
Efficiency: 90%
Output Current: 1050mA
Frequency: 63Hz
Input Voltage: 110V to 305V
Operating Temp Range: -20°C to +90°C
Storage Temperature Range: -40°C to +80°C
Mounting Method: Chassis Mount
Pricing Section
Stock
39
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$19.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$19.00
10
$17.30
20
$16.44
50
$15.61
100+
$15.15
Product Variant Information section