text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,200

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $12.53
4 $12.02
15 $11.55
40 $11.21
100+ $10.90
Total:

$12.53

USD
Attributes
Attributes Table
Output Power 20W
Type High Voltage DC > 24V
Input Current 0.1A
Output Voltage Range 20V to 42V
Efficiency 86%
Output Current 0.5A
Frequency 60Hz
Input Voltage 120V to 277V
Operating Temp Range -20°C to +50°C