text.skipToContent text.skipToNavigation

Manufacturer Part #

XI020C056V054BST2

Xitanium 20 W 100-560 mA 54V Output Max Dimmable LED Driver Module

Mfr. Name: Signify North America
Standard Pkg:
Date Code: 1833
Product Specification Section
Technical Attributes
Attributes Table
Output Power: 20W
Type: High Voltage DC > 24V
Input Current: 0.2A
Output Voltage Range: 22.5V to 54V
Efficiency: 85%
Output Current: 0.1A/0.56A
Frequency: 60Hz
Input Voltage: 120V to 277V
Operating Temp Range: -20°C to +55°C
Pricing Section
Stock:
10,858
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$20.03
USD
Quantity
Web Price
1
$20.03
4
$19.07
15
$18.19
25
$17.86
50+
$17.43