text.skipToContent text.skipToNavigation

Manufacturer Part #

XI025C070V054DSM1

Xitanium 25 W 0.7 A 54 V Output Max Dimmable LED Driver Module

Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Output Power: 25W
Type: High Voltage DC > 24V
Input Current: 0.25A
Output Voltage Range: 27V to 54V
Efficiency: 86%
Output Current: 0.7A
Frequency: 60Hz
Input Voltage: 120V to 277V
Operating Temp Range: -20°C to +50°C
Pricing Section
Stock:
2,201
Minimum Order:
1
Multiple Of:
1
5,776
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$24.15
USD
Quantity
Web Price
1
$24.15
4
$22.21
10
$21.01
25
$19.88
40+
$19.32