text.skipToContent text.skipToNavigation

Manufacturer Part #

XI040C110V054BST1

Xitanium 40 W 0.1-1.1 A 54V Output Max Dimmable LED Driver Module

Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 1706
Product Specification Section
Technical Attributes
Attributes Table
Output Power: 40W
Type: High Voltage DC > 24V
Input Current: 1.1A
Output Voltage Range: 22.5V to 54V
Efficiency: 87%
Output Current: 0.4A
Frequency: 60Hz
Input Voltage: 120V to 277V
Operating Temp Range: -20°C to +50°C
Pricing Section
Stock:
7,796
Minimum Order:
1
Multiple Of:
1
5,760
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$21.71
USD
Quantity
Web Price
1
$21.71
4
$20.61
10
$19.90
25
$19.23
40+
$18.89
Product Variant Information section