text.skipToContent text.skipToNavigation

Manufacturer Part #

XI040C110V054BST2

Xitanium Series 40 W 1.1 A 54 VDC Output Max Indoor Linear LED Driver

Mfr. Name: Signify North America
Standard Pkg:
Date Code: 1939
Product Specification Section
Technical Attributes
Attributes Table
Family: Xitanium
Output Power: 40W
Input Current: 0.4A
Output Voltage Range: 10V to 54V
Output Current: 1.1A
Frequency: 60Hz
Input Voltage: 120V to 277V
Operating Temp Range: -20°C to +50°C
Pricing Section
Stock:
3,322
Minimum Order:
1
Multiple Of:
1
1,920
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$20.81
USD
Quantity
Web Price
1
$20.81
4
$19.23
15
$17.83
25
$17.32
50+
$16.65