text.skipToContent text.skipToNavigation

Manufacturer Part #

XI050C140V054DSM1

Xitanium 50 W 1.4 A 54 V Output Max Dimmable LED Driver Module with SimpleSet

Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2001
Product Specification Section
Technical Attributes
Attributes Table
Output Power: 50W
Type: High Voltage DC > 24V
Input Current: 0.48A
Output Voltage Range: 27V to 54V
Efficiency: 88%
Output Current: 1.4A
Frequency: 60Hz
Input Voltage: 120V to 277V
Operating Temp Range: -20°C to +50°C
Pricing Section
Stock:
566
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$29.64
USD
Quantity
Web Price
1
$29.64
3
$28.44
10
$27.18
20
$26.47
40+
$25.79