text.skipToContent text.skipToNavigation

Manufacturer Part #

XI050C140V054DSM5

Xitanium 50 W 1.4 A 54V Output Max Dimmable LED Driver Module with SimpleSet

Mfr. Name: Signify North America
Standard Pkg:
Date Code: 1840
Product Specification Section
Technical Attributes
Attributes Table
Output Power: 50W
Type: High Voltage DC > 24V
Input Current: 0.48A
Output Voltage Range: 27V to 54V
Efficiency: 88%
Output Current: 1.4A
Frequency: 60Hz
Input Voltage: 120V to 277V
Operating Temp Range: -20°C to +50°C
Pricing Section
Stock:
2,732
Minimum Order:
1
Multiple Of:
1
1,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$29.52
USD
Quantity
Web Price
1
$29.52
4
$27.15
10
$25.68
25
$24.30
40+
$23.62