text.skipToContent text.skipToNavigation

Manufacturer Part #

XI050C140V054PST1

Xitanium Series 50 W 1.4 A 54 VDC Output Max Indoor Linear LED Driver

Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 1850
Product Specification Section
Technical Attributes
Attributes Table
Family: Xitanium
Output Power: 52.5W
Type: High Voltage DC > 24V
Input Current: 0.58A
Output Voltage Range: 10V to 54V
Efficiency: 88%
Output Current: 1.4A
Frequency: 60Hz
Input Voltage: 120V to 277V
Operating Temp Range: -20°C to +50°C
Mounting Method: Chassis Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
94
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$22.12
USD
Quantity
Web Price
1
$22.12
4
$21.00
10
$20.28
25
$19.59
40+
$19.25
Product Variant Information section