text.skipToContent text.skipToNavigation

Manufacturer Part #

XI055C180V054BSJ1

100 - 277Vac, 55W, 100 - 1800mA, 18-54V, [0-10V], IP66 LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2037
Product Specification Section
Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 55W
Minimum Output Voltage: 18V
Maximum Output Voltage: 54V
Minimum Output Current: 100mA
Maximum Output Current: 1800mA
Input Power Factor: 0.95
Efficiency: 87.3%
Number of Output Channels: 1
Certifications: CSA,cUL,UL,UL Class P
Driver Class: Class 2
IP Rating: IP66 - Outdoor Lighting Rating
Dimming Control: 0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
1,763
USA:
1,763
28,149
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$32.01
USD
Quantity
Web Price
1
$32.01
4
$30.02
20
$27.87
40
$26.99
125+
$25.61
Product Variant Information section