text.skipToContent text.skipToNavigation

Manufacturer Part #

XI075C200V054BST1

Xitanium 75 W 2 A 54 V Output Max Dimmable LED Driver Module

Mfr. Name: Signify North America
Standard Pkg:
Date Code: 1803
Product Specification Section
Technical Attributes
Attributes Table
Output Power: 75W
Type: High Voltage DC > 24V
Input Current: 0.7A
Output Voltage Range: 27V to 54V
Efficiency: 89.5%
Output Current: 2A
Frequency: 60Hz
Input Voltage: 120V to 277V
Operating Temp Range: -20°C to +50°C
Pricing Section
Stock:
10,666
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$25.29
USD
Quantity
Web Price
1
$25.29
4
$24.00
10
$23.18
25
$22.39
40+
$22.00