text.skipToContent text.skipToNavigation

Manufacturer Part #

XI075C200V054DSM1

Xitanium 75 W 0.1-2 A 54 V Output Max Dimmable LED Driver Module with SImpleSet

Mfr. Name: Signify North America
Standard Pkg:
Date Code: 1921
Product Specification Section
Technical Attributes
Attributes Table
Output Power: 75W
Type: High Voltage DC > 24V
Input Current: 0.73A
Output Voltage Range: 27V to 54V
Efficiency: 89%
Output Current: 2A
Frequency: 60Hz
Input Voltage: 120V to 277V
Operating Temp Range: -20°C to +50°C
Pricing Section
Stock:
147
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$35.33
USD
Quantity
Web Price
1
$35.33
3
$33.78
5
$33.08
20
$31.25
30+
$30.74