text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 12
Multiple Of: 12
Quantity Web Price
12+ $64.13
Total:

$769.56

USD
Attributes
Attributes Table
Output Power 75W
Type High Voltage DC > 24V
Output Voltage Range 27V to 54V
Output Current 2A
Input Voltage 120V to 277V
Features and Applications

The XI075C200V054XPT1 is a highly reliable, flexible xitanium 75 W 0.7-2.0 A 54 V programmable LED driver module.

Features:

  • Highly reliable
  • Flexible
  • Input voltage maximum 270 V
  • Input frequency 50/60 Hz
  • Output current 2 A

View the Available XI0 series of LED Driver Modules