text.skipToContent text.skipToNavigation

Manufacturer Part #

XI095C275V054BSS1

Xitanium 95 W 2.75 A 54 V Output Max Dimmable LED Driver Module with SimpleSet

Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2001
Product Specification Section
Technical Attributes
Attributes Table
Output Power: 95W
Type: High Voltage DC > 24V
Input Current: 0.89A
Output Voltage Range: 20V to 54V
Efficiency: 89%
Output Current: 2.75A
Frequency: 60Hz
Input Voltage: 120V to 277V
Operating Temp Range: -40°C to +55°C
Pricing Section
Stock:
8,886
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$32.63
USD
Quantity
Web Price
1
$32.63
3
$31.31
10
$29.92
20
$29.14
40+
$28.39