text.skipToContent text.skipToNavigation

Manufacturer Part #

XI100C110V143BSY1

Xitanium 100 W 1.1 A 143 V Output Max Dimmable LED Driver Module

Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2029
Product Specification Section
Technical Attributes
Attributes Table
Output Power: 100W
Type: High Voltage DC > 24V
Input Current: 0.94A/0.42A
Output Voltage Range: 48V to 143V
Efficiency: 91.2%
Output Current: 1.1A
Frequency: 60Hz
Input Voltage: 120V to 277V
Operating Temp Range: -40°C to +55°C
Pricing Section
Stock:
9,593
Minimum Order:
1
Multiple Of:
1
10,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$30.98
USD
Quantity
Web Price
1
$30.98
3
$28.99
10
$26.95
20
$25.84
40+
$24.78
Product Variant Information section