text.skipToContent text.skipToNavigation

Manufacturer Part #

XI180C090V285BSF1

Xitanium 180 W 900 mA 285 V Output Max Dimmable LED Driver Module with SimpleSet

Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Output Power: 180W
Type: High Voltage DC > 24V
Input Current: 1.87A
Output Voltage Range: 100V to 285V
Efficiency: 94%
Output Current: 0.9A
Frequency: 60Hz
Input Voltage: 120V to 277V
Operating Temp Range: -40°C to +55°C
Pricing Section
Stock:
445
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$41.18
USD
Quantity
Web Price
1
$41.18
3
$39.37
5
$38.56
20
$36.43
30+
$35.83