text.skipToContent text.skipToNavigation

Manufacturer Part #

XI190C275V054BSG1

Xitanium 190 W 2.75 A 54 V Output Max Dimmable LED Driver Module with SimpleSet

Mfr. Name: Signify North America
Standard Pkg:
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Output Power: 190W
Type: High Voltage DC > 24V
Input Current: 1.83A
Output Voltage Range: 27V to 54V
Efficiency: 89%
Output Current: 2.75A
Frequency: 60Hz
Input Voltage: 120V to 277V
Rated Power: 190W
Operating Temp Range: -40°C to +55°C
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$63.99
USD
Quantity
Web Price
1
$63.99
3
$60.80
5
$59.38
10
$57.49
20+
$55.67