text.skipToContent text.skipToNavigation

Manufacturer Part #

XI220C105V210CNA1

Xitanium 120 to 277 V 220 W 1.05 A Long-Lasting Low Maintenance LED Driver

Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2006
Product Specification Section
Technical Attributes
Attributes Table
Family: Xitanium
Output Power: 220W
Output Current: 1.05A
Input Voltage: 120V to 277V
Rated Power: 245W
Operating Temp Range: -40°C to +55°C
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$46.75
USD
Quantity
Web Price
1
$46.75
3
$44.58
5
$43.61
15
$41.59
25+
$40.68