text.skipToContent text.skipToNavigation

Manufacturer Part #

HPWS-FH99-N20D0

SnapLED 150 Emitter Low Power LED Red Orange 150 mA 2.8V 11 Lumens

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family: SnapLED
Color: Red Orange
Flux: 11lm
Forward (Drive) Current: 150mA
Forward Voltage: 2.8V
Mounting Method: Surface Mount
Features & Applications
The SnapLED 150 emitters are attached to a formable metal substrate that offers both styling flexibility and ruggedness unmatched by any other LED assembly.

The SnapLED 150 used in automotive lamp makers with the advantage of performance stability across a wide current range  that is optimized and binned for use in dual mode drive current situations such as Automotive Stop/Tail applications using cost effective resistor diode drive circuits.

The SnapLED’s have brilliant luminance, flexibility, and reliability enable distinctive and durable lighting designs for vehicles, signals, and specialty lighting.

Features:

  • High Luminance
  • Low Power Consumption
  • Low Thermal Resistance
  • Low Profile
  • Solderless Mounting Technique
  • Formable Substrate
  • Meets SAE/ECE/JIS
  • Automotive Color
  • Requirements
  • Packaged in tubes for use with automatic assembly equipment
  • Lead Free
  • RoHS Compliant
  • Dual Mode (Stop/Tail) Option

Applications:

  • Automotive Lighting
    • Rear Combination Lamps
    • Front Turn Signal Lamps
    • High Mount Stop Lamps
    • Indirect Lighting
  • Solid State Lighting and Signaling

View the complete family of High Power LED Emitters

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1200
Multiple Of:
1200
Total
$528.00
USD
Quantity
Web Price
1,200+
$0.44
Product Variant Information section