text.skipToContent text.skipToNavigation

Manufacturer Part #

L150-2270500600000

LUXEON 5050 High Power LED Emitter Warm White 2200K CCT 70 CRI 6.1 V 550 lm Typ

Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 1909
Product Specification Section
Technical Attributes
Attributes Table
Application: Bulb/Downlight/High Bay/Low Bay/Outdoor/Spotlight
Family: 5050
Type of White: Warm
Color: White
CRI: 70
CCT: 2200K
Flux: 550lm
Test Current: 640mA
Forward (Drive) Current: 800mA
Forward Voltage: 6.1V
Viewing Angle: 116°
Mounting Method: Surface Mount
Pricing Section
Stock:
19,000
Minimum Order:
1,000
Multiple Of:
1,000
60,000
Factory Stock:Factory Stock:
0
Total
$390.00
USD
Quantity
Web Price
1,000
$0.39
2,000
$0.37
4,000
$0.355
5,000+
$0.335
Product Variant Information section