text.skipToContent text.skipToNavigation

Manufacturer Part #

L170-5080701200000

LUXEON 7070, 12V, 5000K 80 CRI, 1390 lm, 170 lm/W, 7070 package high-power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code: 2132
Product Specification Section
Lumileds L170-5080701200000 - Technical Attributes
Attributes Table
Application: Flood Light/High Bay/Low Bay/Outdoor/Spotlight
Family: LUXEON 7070
Type of White: Cool
Color: White
CRI: 80
CCT: 5000K
Flux: 1385lm
Test Current: 0.7A
Forward (Drive) Current: 1.2A
Forward Voltage: 11.8V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
747
USA:
747
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.05
USD
Quantity
Web Price
1
$2.05
10
$1.88
40
$1.77
150
$1.67
500+
$1.57