
Manufacturer Part #
L1C1-RNG1000000000
LUXEON C High Power Surface Mount LED Emitter Red-Orange 350 mA 2.05 V
| |||||||||||
| |||||||||||
Mfr. Name: | Lumileds | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Lumileds L1C1-RNG1000000000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L1C1-RNG1000000000 - Technical Attributes
Attributes Table
Application: | Architectural/Entertainment/Specialty Lighting |
Family: | LUXEON C Color |
Color: | Red Orange |
Test Current: | 350mA |
Forward (Drive) Current: | 1050mA |
Forward Voltage: | 2.05V |
Viewing Angle: | 162° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Quantity
Web Price
1,000
$0.96
2,000
$0.94
3,000
$0.925
4,000
$0.915
5,000+
$0.89
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Web Price: $0.96 / Stock: 0 Qty: 1,000+$0.96 Stock: 0
- Reel Qty: 10,000+ / Web Price: $0.90 / Stock: 0 Qty: 1,000+$0.90 Stock: 0
- Reel Qty: 1,000+ / Web Price: $0.96 / Stock: 110,000 Qty: 1,000+$0.96 Stock: 110,000
- Reel Qty: 10,000+ / Web Price: $0.96 / Stock: 0 Qty: 1,000+$0.96 Stock: 0
- ReelSelected Variant Qty: 10,000+ / Web Price: $0.96 / Stock: 0 Qty: 1,000+$0.96 Stock: 0
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount