text.skipToContent text.skipToNavigation
Product Specification Section
Lumileds L1C1-RNG1000000000 - Technical Attributes
Attributes Table
Application: Architectural/Entertainment/Specialty Lighting
Family: LUXEON C Color
Color: Red Orange
Test Current: 350mA
Forward (Drive) Current: 1050mA
Forward Voltage: 2.05V
Viewing Angle: 162°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
350
Germany (Online Only):
350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks